345-058-556-502

Heilind Number:EDA345-058-556-502
Manufacturer:EDAC
Manufacturer Number:345-058-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-502

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance. With two rows of copper alloy contacts and a total of 58 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronics projects. Upgrade your connectivity solutions with this high-quality connector.