345-058-556-504

Heilind Number:EDA345-058-556-504
Manufacturer:EDAC
Manufacturer Number:345-058-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-504

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for maximum performance, this connector features 58 positions with a compact pitch of .1 inches, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contacts guarantee secure and stable connections. With a straight mount orientation and a dual-row layout, this connector offers easy integration into your circuit design. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.