345-058-556-508

Heilind Number:EDA345-058-556-508
Manufacturer:EDAC
Manufacturer Number:345-058-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 58 positions, this connector offers ample connectivity options for your system. The copper alloy contacts provide efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it a valuable addition to your electronic setup. Upgrade your connectivity solutions with this premium connector.