345-058-556-802

Heilind Number:EDA345-058-556-802
Manufacturer:EDAC
Manufacturer Number:345-058-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. With a sleek green design, it offers reliable connectivity for your electronic devices. Featuring UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and efficiency. With 58 positions in 2 rows, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this versatile connector, a must-have in any engineer's toolkit.