345-058-556-803

Heilind Number:EDA345-058-556-803
Manufacturer:EDAC
Manufacturer Number:345-058-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-803

Detailed Description

Elevate your PCB connection capabilities with this high-performance Board to Board Card Edge Connector. Perfect for demanding applications, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With two rows and 58 positions, it offers ample connectivity options while maintaining a compact footprint. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in any environment. Trust in this connector for seamless and efficient PCB interconnection.