345-058-556-804

Heilind Number:EDA345-058-556-804
Manufacturer:EDAC
Manufacturer Number:345-058-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-804

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 58 positions and two rows, ensuring optimal connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component for seamless and reliable board-to-board connections.