345-058-556-808

Heilind Number:EDA345-058-556-808
Manufacturer:EDAC
Manufacturer Number:345-058-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-808

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 58 positions with a pitch of .1 inch, ensuring precise and reliable connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any application. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Featuring copper alloy contacts, it delivers optimal conductivity while withstanding harsh environmental conditions, with an operating temperature range of -40 to 105°C. Trust in this connector for efficient power and data transmission in your electronic projects.