345-058-556-812

Heilind Number:EDA345-058-556-812
Manufacturer:EDAC
Manufacturer Number:345-058-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, it boasts 58 positions with a double-row layout, ensuring seamless and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Elevate your electronic projects with this essential connector.