345-058-556-888

Heilind Number:EDA345-058-556-888
Manufacturer:EDAC
Manufacturer Number:345-058-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-556-888

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 58 positions across two rows, ensuring optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees reliability in operation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your electronic projects with this essential component.