345-058-558-107

Heilind Number:EDA345-058-558-107
Manufacturer:EDAC
Manufacturer Number:345-058-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-107

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring 58 positions in a single row, it allows for seamless and efficient PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Designed for right-angle mount orientation, it suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.