345-058-558-108

Heilind Number:EDA345-058-558-108
Manufacturer:EDAC
Manufacturer Number:345-058-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Specially designed for seamless integration, it boasts 58 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for easy PCB assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.