345-058-558-112

Heilind Number:EDA345-058-558-112
Manufacturer:EDAC
Manufacturer Number:345-058-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-112

Detailed Description

Enhance connectivity and efficiency with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 58 positions with a compact pitch of .1 inches, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a right-angle mount orientation and a streamlined design, it facilitates space-saving installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Whether for industrial, commercial, or residential use, this green-colored connector is a versatile solution for your connectivity needs. Elevate your electronic projects with seamless data transfer and signal integrity, thanks to this high-quality connector.