345-058-558-158

Heilind Number:EDA345-058-558-158
Manufacturer:EDAC
Manufacturer Number:345-058-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-158

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. With a row of 58 positions and a compact pitch of .1 inch, it allows for seamless integration on your PCB. The right angle mount orientation offers versatility in assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance even in harsh operating conditions ranging from -40 to 105°C. Perfect for various applications, this connector is a crucial component for maintaining efficient signal transmission on your circuit board.