345-058-558-178

Heilind Number:EDA345-058-558-178
Manufacturer:EDAC
Manufacturer Number:345-058-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-178

Detailed Description

Enhance your circuit connectivity with this high-performance PCB connector, designed for seamless board-to-board integration. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row layout and 58 positions, it offers ample space for optimal signal transmission. The copper alloy contacts guarantee reliable conductivity, while the right angle mount orientation allows for efficient and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.