345-058-558-188

Heilind Number:EDA345-058-558-188
Manufacturer:EDAC
Manufacturer Number:345-058-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-188

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 58 positions with a single row layout, ensuring efficient signal transmission. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers versatile installation possibilities, while the .1-inch pitch and .2-inch row spacing ensure precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal functionality and durability.