345-058-558-201

Heilind Number:EDA345-058-558-201
Manufacturer:EDAC
Manufacturer Number:345-058-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-201

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. With an amperage of 3A and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power transmission in any application. Featuring two rows and 58 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Elevate your connectivity game with this essential component.