345-058-558-203

Heilind Number:EDA345-058-558-203
Manufacturer:EDAC
Manufacturer Number:345-058-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 58 positions and two rows, ensuring optimal performance. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures durability in varied environments. Upgrade your PCB connections with this essential component.