345-058-558-208

Heilind Number:EDA345-058-558-208
Manufacturer:EDAC
Manufacturer Number:345-058-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-208

Detailed Description

Enhance connectivity within electronic devices with this dual-row Green PCB Connector. Designed for high-performance applications, it boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a total of 58 positions and a compact pitch of .1 inch, it offers ample connectivity options while optimizing board space. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and commercial setups. Trust in its durability and efficiency to streamline your connectivity needs.