345-058-558-258

Heilind Number:EDA345-058-558-258
Manufacturer:EDAC
Manufacturer Number:345-058-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions, allowing for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its right angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this essential component for enhanced performance and reliability.