345-058-558-278

Heilind Number:EDA345-058-558-278
Manufacturer:EDAC
Manufacturer Number:345-058-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its dual-row configuration boasts 58 contact positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Its copper alloy contacts provide reliable conductivity, while the right-angle mount orientation enables versatile installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component for your PCB assembly needs. Explore our full range of connectors for even more connectivity solutions.