345-058-558-288

Heilind Number:EDA345-058-558-288
Manufacturer:EDAC
Manufacturer Number:345-058-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-288

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across two rows, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. The right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of style to your electronic setup. Upgrade your connections with this essential component, a must-have in any PCB assembly project.