345-058-558-402

Heilind Number:EDA345-058-558-402
Manufacturer:EDAC
Manufacturer Number:345-058-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-402

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 58 positions offer ample room for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while copper alloy contacts guarantee optimal conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for various industrial applications. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained setups. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.