345-058-558-404

Heilind Number:EDA345-058-558-404
Manufacturer:EDAC
Manufacturer Number:345-058-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a sleek green hue. Engineered for efficiency, it boasts a single row layout with 58 positions, facilitating seamless data transmission. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inches, this connector guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Trust in its quality construction for your connectivity needs.