345-058-558-407

Heilind Number:EDA345-058-558-407
Manufacturer:EDAC
Manufacturer Number:345-058-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-407

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 58 positions in a single row with a .1-inch pitch, ensuring precise and efficient mating. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Perfect for a range of applications, this green connector is a must-have for any electronic setup.