345-058-558-412

Heilind Number:EDA345-058-558-412
Manufacturer:EDAC
Manufacturer Number:345-058-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 58 positions in a single row configuration, it ensures efficient and reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, signal conductivity is optimal. Its right-angle mount orientation offers versatility in assembly, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB connections with this essential component.