345-058-558-458

Heilind Number:EDA345-058-558-458
Manufacturer:EDAC
Manufacturer Number:345-058-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficient signal transmission, it features 58 positions in a single row, with a compact pitch of .1 inches for seamless integration. The connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for flexible PCB arrangements. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.