345-058-558-478

Heilind Number:EDA345-058-558-478
Manufacturer:EDAC
Manufacturer Number:345-058-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-478

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek green design, it seamlessly integrates into your setup, offering 58 positions for optimal connectivity. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and right-angle mount orientation, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity game with this essential component.