345-058-558-488

Heilind Number:EDA345-058-558-488
Manufacturer:EDAC
Manufacturer Number:345-058-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 58 positions and a row spacing of .2 inches, it offers ample room for secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your devices with this essential connector for seamless data transmission.