345-058-558-503

Heilind Number:EDA345-058-558-503
Manufacturer:EDAC
Manufacturer Number:345-058-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 58 positions in two rows, facilitating seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee stable and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Its right-angle mount orientation offers flexibility in assembly, catering to diverse PCB layouts. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality product to meet your connectivity needs seamlessly.