345-058-558-504

Heilind Number:EDA345-058-558-504
Manufacturer:EDAC
Manufacturer Number:345-058-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision, it features 58 positions spread across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in challenging environments. Crafted with Copper Alloy contacts, it offers reliable conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient signal transfer. Its right-angle mount orientation makes it suitable for various board configurations, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential connector for superior connectivity.