345-058-558-508

Heilind Number:EDA345-058-558-508
Manufacturer:EDAC
Manufacturer Number:345-058-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of precisely engineered copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers seamless and efficient board-to-board connectivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. With a total of 58 positions, this connector is the perfect choice for demanding electronic setups. Upgrade your connectivity solutions today.