345-058-558-512

Heilind Number:EDA345-058-558-512
Manufacturer:EDAC
Manufacturer Number:345-058-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-512

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration and optimal performance. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both durability and visual appeal. The 58 copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable data transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for efficient PCB assembly, while its compliance with industry standards ensures compatibility and reliability. Upgrade your electronic projects with this essential component, offering both functionality and aesthetics.