345-058-558-578

Heilind Number:EDA345-058-558-578
Manufacturer:EDAC
Manufacturer Number:345-058-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-578

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions with a compact .1-inch pitch, perfect for maximizing space on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. Its right-angle mount orientation and dual rows make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity with this essential component for professionals in the electronics industry.