345-058-558-588

Heilind Number:EDA345-058-558-588
Manufacturer:EDAC
Manufacturer Number:345-058-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-588

Detailed Description

Upgrade your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, it features 58 positions spread across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Its right-angle mount orientation offers versatility in placement, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.