345-058-558-602

Heilind Number:EDA345-058-558-602
Manufacturer:EDAC
Manufacturer Number:345-058-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless data transmission in electronic systems. Featuring a sleek Right Angle mount orientation, it offers easy installation onto circuit boards. With 58 positions in a single row configuration, it ensures efficient signal routing within your setup. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, provides robust protection and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environmental conditions. Elevate your connectivity game with this essential component.