345-058-558-603

Heilind Number:EDA345-058-558-603
Manufacturer:EDAC
Manufacturer Number:345-058-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek Green color and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable operation even in demanding environments. With 58 positions and a right-angle mount orientation, it offers versatile installation options. The contact material, Copper Alloy, ensures efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch optimize connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component.