345-058-558-604

Heilind Number:EDA345-058-558-604
Manufacturer:EDAC
Manufacturer Number:345-058-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-604

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Designed for seamless integration, this connector features 58 positions with a 0.1-inch pitch and right-angle mount orientation, perfect for maximizing space on your board layout. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. Each contact is made of robust copper alloy, guaranteeing efficient power transmission. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile and essential component for your project. Trust in its quality and precision engineering for seamless PCB connections.