345-058-558-607

Heilind Number:EDA345-058-558-607
Manufacturer:EDAC
Manufacturer Number:345-058-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 58 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in challenging environments. Crafted with precision, the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient signal routing. Its right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.