345-058-558-608

Heilind Number:EDA345-058-558-608
Manufacturer:EDAC
Manufacturer Number:345-058-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board To Board PCB Connector. Designed with precision and durability in mind, it features 58 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee optimal signal conductivity. With a compact pitch of .1 inches and right angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to streamline your PCB connectivity needs effectively.