345-058-558-612

Heilind Number:EDA345-058-558-612
Manufacturer:EDAC
Manufacturer Number:345-058-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it not only offers a seamless aesthetic but also delivers reliable functionality with a 3 A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures long-lasting performance in various environments. With 58 positions, 1 row, and a .1-inch pitch, this connector allows for efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless and secure connections in your electronic projects.