345-058-558-658

Heilind Number:EDA345-058-558-658
Manufacturer:EDAC
Manufacturer Number:345-058-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 58 positions for optimal connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable and safe operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient signal transmission. Its right-angle mount orientation allows for flexible installation, while the operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB assembly with this essential component for enhanced functionality and connectivity.