345-058-558-678

Heilind Number:EDA345-058-558-678
Manufacturer:EDAC
Manufacturer Number:345-058-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-678

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless board-to-board integration. Featuring 58 positions in a single row configuration, this connector ensures efficient data transmission with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic projects with this essential component, perfect for various applications in the industrial, automotive, and telecommunications sectors.