345-058-558-688

Heilind Number:EDA345-058-558-688
Manufacturer:EDAC
Manufacturer Number:345-058-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-688

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless and secure integration. Boasting 58 positions in a single row, it offers ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its right-angle mount orientation allows for space-saving installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.