345-058-558-802

Heilind Number:EDA345-058-558-802
Manufacturer:EDAC
Manufacturer Number:345-058-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-802

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a compact form factor, it offers 58 positions across 2 rows, facilitating efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, its right-angle mount orientation optimizes layout flexibility. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance even in demanding environments. Elevate your PCB connectivity with this essential component, a standout in our extensive range of quality connectors.