345-058-558-803

Heilind Number:EDA345-058-558-803
Manufacturer:EDAC
Manufacturer Number:345-058-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-803

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, it offers reliable performance in any setting. With two rows and 58 positions, this connector ensures seamless data transmission. The Copper Alloy contact material guarantees secure and efficient connections, while the .1-inch pitch and .2-inch row spacing provide convenient installation. Designed for right-angle mount orientation, it is ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this advanced solution.