345-058-558-804

Heilind Number:EDA345-058-558-804
Manufacturer:EDAC
Manufacturer Number:345-058-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its dual-row design, with 58 positions and a pitch of .1 inches, offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to streamline your PCB connections seamlessly.