345-058-558-807

Heilind Number:EDA345-058-558-807
Manufacturer:EDAC
Manufacturer Number:345-058-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-807

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and reliability, it features 58 positions with a right-angle mount orientation, ensuring seamless integration onto your circuit board. The UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee durability and optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, it allows for precise and space-saving assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.