345-058-558-808

Heilind Number:EDA345-058-558-808
Manufacturer:EDAC
Manufacturer Number:345-058-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and a total of 58 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches make for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation adds versatility, making it a must-have component for your electronic projects. Elevate your connection game with this top-of-the-line Board to Board PCB Connector.