345-058-558-812

Heilind Number:EDA345-058-558-812
Manufacturer:EDAC
Manufacturer Number:345-058-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring reliable and efficient data transfer. The right-angle mount orientation allows for easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your PCB assemblies with this essential connector for enhanced performance and connectivity.