345-058-558-858

Heilind Number:EDA345-058-558-858
Manufacturer:EDAC
Manufacturer Number:345-058-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-858

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring two rows with a total of 58 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide efficient signal transmission, while the green color coding allows for easy identification. With a compact pitch of .1 inches and a row spacing of .2 inches, it facilitates precise PCB assembly. The right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.